
UJ20-C-H-G-MSMT-2-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-2-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-2-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-2-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-2-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-2-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ20-C-H-G-MSMT-1-P16-TR | Same Sky (Formerly CUI Devices) | 1 313 | 2223-UJ20-C-H-G-MSMT-1-P16-TRCT-ND | 12,81000 Kč | Parametric Equivalent |
| UJ20-C-H-G-MSMT-3-P16-TR | Same Sky (Formerly CUI Devices) | 6 976 | 2223-UJ20-C-H-G-MSMT-3-P16-TRCT-ND | 10,92000 Kč | Parametric Equivalent |
| UJ20-C-H-G-MSMT-4-P16-TR | Same Sky (Formerly CUI Devices) | 379 | 2223-UJ20-C-H-G-MSMT-4-P16-TRCT-ND | 10,92000 Kč | Parametric Equivalent |
| UJ20-C-H-G-MSMT-5-P16-TR | Same Sky (Formerly CUI Devices) | 157 | 2223-UJ20-C-H-G-MSMT-5-P16-TRCT-ND | 12,81000 Kč | Parametric Equivalent |
| UJ20-C-H-G-MSMT-6-P16-TR | Same Sky (Formerly CUI Devices) | 1 283 | 2223-UJ20-C-H-G-MSMT-6-P16-TRCT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| 250 | 8,72928 Kč | 2 182,32 Kč |
| 500 | 8,31184 Kč | 4 155,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,72921 Kč | 10 820,89 Kč |
| 2 800 | 7,36018 Kč | 20 608,50 Kč |
| 4 200 | 7,15262 Kč | 30 041,00 Kč |
| 7 000 | 6,89946 Kč | 48 296,22 Kč |
| 9 800 | 6,73770 Kč | 66 029,46 Kč |
| 14 000 | 6,57038 Kč | 91 985,32 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









