USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-C-MSMT-TR

DigiKey Part Number
2223-UJ20-C-H-C-MSMT-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-C-MSMT-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-C-MSMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-C-MSMT-TR
Description
CONN RCPT USB 2.0 TYPE C SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
cms-datasheet
 cms-datasheet
EDA/CAD Models
UJ20-C-H-C-MSMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
112,39000 Kč12,39 Kč
1010,54100 Kč105,41 Kč
259,88600 Kč247,15 Kč
509,41140 Kč470,57 Kč
1008,95980 Kč895,98 Kč
2508,39752 Kč2 099,38 Kč
5007,99646 Kč3 998,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1 0007,61429 Kč7 614,29 Kč
2 0007,25072 Kč14 501,44 Kč
3 0007,04616 Kč21 138,48 Kč
5 0006,79676 Kč33 983,80 Kč
7 0006,63738 Kč46 461,66 Kč
10 0006,47251 Kč64 725,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč