


2169900002 | |
|---|---|
DigiKey Part Number | 900-2169900002TR-ND - Tape & Reel (TR) 900-2169900002CT-ND - Cut Tape (CT) 900-2169900002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2169900002 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2169900002 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,85040 Kč | 346,26 Kč |
| 50 | 13,18680 Kč | 659,34 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| 250 | 11,76728 Kč | 2 941,82 Kč |
| 500 | 11,20496 Kč | 5 602,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 10,62769 Kč | 14 878,77 Kč |
| 2 800 | 10,12044 Kč | 28 337,23 Kč |
| 4 200 | 9,83516 Kč | 41 307,67 Kč |
| 7 000 | 9,48714 Kč | 66 409,98 Kč |
| 9 800 | 9,26470 Kč | 90 794,06 Kč |
| 14 000 | 9,03470 Kč | 126 485,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











