
UJ20-C-H-C-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-C-2-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-C-2-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-C-2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-C-2-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-C-2-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,99640 Kč | 599,91 Kč |
| 50 | 22,85000 Kč | 1 142,50 Kč |
| 100 | 21,75810 Kč | 2 175,81 Kč |
| 250 | 20,39408 Kč | 5 098,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,78665 Kč | 15 029,32 Kč |
| 1 600 | 17,89016 Kč | 28 624,26 Kč |
| 2 400 | 17,38573 Kč | 41 725,75 Kč |
| 4 000 | 16,77068 Kč | 67 082,72 Kč |
| 5 600 | 16,37758 Kč | 91 714,45 Kč |
| 8 000 | 15,97087 Kč | 127 766,96 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |









