UJ20-C-H-C-3-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-C-3-SMT-TR

DigiKey Part Number
2223-UJ20-C-H-C-3-SMT-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-C-3-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-C-3-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-C-3-SMT-TR
Description
USB JACK 2.0, TYPE-C, HORIZONTAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-C-3-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
1021,02900 Kč210,29 Kč
2519,70280 Kč492,57 Kč
5018,76400 Kč938,20 Kč
10017,86510 Kč1 786,51 Kč
25016,74568 Kč4 186,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95015,23976 Kč14 477,77 Kč
1 90014,51254 Kč27 573,83 Kč
2 85014,10335 Kč40 194,55 Kč
4 75013,60437 Kč64 620,76 Kč
6 65013,28537 Kč88 347,71 Kč
9 50012,95557 Kč123 077,91 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč