


UJ20-C-H-G-SMT-T-5D-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-T-5D-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-T-5D-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-T-5D-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-T-5D-P16-TR |
Description | USB JACK, TYPE C, 2.0, SMT, RAIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 50 | 12,95160 Kč | 647,58 Kč |
| 100 | 12,33210 Kč | 1 233,21 Kč |
| 250 | 11,55812 Kč | 2 889,53 Kč |
| 500 | 11,00590 Kč | 5 502,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,48052 Kč | 10 480,52 Kč |
| 2 000 | 9,98004 Kč | 19 960,08 Kč |
| 3 000 | 9,69863 Kč | 29 095,89 Kč |
| 5 000 | 9,35541 Kč | 46 777,05 Kč |
| 7 000 | 9,13608 Kč | 63 952,56 Kč |
| 10 000 | 8,90918 Kč | 89 091,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





