
TS02-66-100-BK-100-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-100-BK-100-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-100-BK-100-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-100-BK-100-LCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS02-66-100-BK-100-SCR-D | Same Sky (Formerly CUI Devices) | 3 050 | 2223-TS02-66-100-BK-100-SCR-D-ND | 2,71000 Kč | Parametric Equivalent |
| TS02-66-95-BK-100-LCR-D | Same Sky (Formerly CUI Devices) | 3 909 | 2223-TS02-66-95-BK-100-LCR-D-ND | 2,71000 Kč | Parametric Equivalent |
| TS02-66-95-BK-100-SCR-D | Same Sky (Formerly CUI Devices) | 3 760 | 2223-TS02-66-95-BK-100-SCR-D-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 25 | 2,25240 Kč | 56,31 Kč |
| 100 | 2,03130 Kč | 203,13 Kč |
| 250 | 1,88700 Kč | 471,75 Kč |
| 500 | 1,78190 Kč | 890,95 Kč |
| 1 000 | 1,68137 Kč | 1 681,37 Kč |
| 3 000 | 1,53538 Kč | 4 606,14 Kč |
| 5 000 | 1,47361 Kč | 7 368,05 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |













