
TS02-66-95-BK-100-LCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-95-BK-100-LCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-95-BK-100-LCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-95-BK-100-LCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,20240 Kč | 55,06 Kč |
| 100 | 1,98540 Kč | 198,54 Kč |
| 250 | 1,84448 Kč | 461,12 Kč |
| 500 | 1,74144 Kč | 870,72 Kč |
| 1 000 | 1,64341 Kč | 1 643,41 Kč |
| 3 000 | 1,50062 Kč | 4 501,86 Kč |
| 5 000 | 1,44024 Kč | 7 201,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

