Rotary Encoder Mechanical 10 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RING35-203010-TH

DigiKey Part Number
2223-RING35-203010-TH-ND
Manufacturer
Manufacturer Product Number
RING35-203010-TH
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 10 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
RING35-203010-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
10
Voltage - Supply
5V
Actuator Type
Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 449
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
593,40000 Kč467,00 Kč
1086,72200 Kč867,22 Kč
2578,59120 Kč1 964,78 Kč
5072,95540 Kč3 647,77 Kč
10067,72060 Kč6 772,06 Kč
25061,37044 Kč15 342,61 Kč
50056,96674 Kč28 483,37 Kč
1 00052,87989 Kč52 879,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč