Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RING40-201530-TH

DigiKey Part Number
2223-RING40-201530-TH-ND
Manufacturer
Manufacturer Product Number
RING40-201530-TH
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
EDA/CAD Models
RING40-201530-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
Open Center
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
5111,92000 Kč559,60 Kč
10103,89800 Kč1 038,98 Kč
2594,16360 Kč2 354,09 Kč
5087,41040 Kč4 370,52 Kč
10081,13630 Kč8 113,63 Kč
25073,52912 Kč18 382,28 Kč
50068,25274 Kč34 126,37 Kč
1 00065,51376 Kč65 513,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč