
RING23-910205-TH | |
|---|---|
DigiKey Part Number | 2223-RING23-910205-TH-ND |
Manufacturer | |
Manufacturer Product Number | RING23-910205-TH |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 10 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RING23-910205-TH Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature, 2-Bit | Termination Style PC Pin |
Pulses per Revolution 10 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 5 | 77,12400 Kč | 385,62 Kč |
| 10 | 71,59700 Kč | 715,97 Kč |
| 25 | 64,88560 Kč | 1 622,14 Kč |
| 50 | 60,23480 Kč | 3 011,74 Kč |
| 130 | 54,36069 Kč | 7 066,89 Kč |
| 260 | 50,45827 Kč | 13 119,15 Kč |
| 520 | 46,83704 Kč | 24 355,26 Kč |
| 1 040 | 43,47610 Kč | 45 215,14 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |





