Rotary Encoder Mechanical 18 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RING28-161818-TH

DigiKey Part Number
2223-RING28-161818-TH-ND
Manufacturer
Manufacturer Product Number
RING28-161818-TH
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 18 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
EDA/CAD Models
RING28-161818-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
Open Center
Series
Detent
Yes
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Mechanical
Orientation
Vertical
Output Type
Quadrature, 2-Bit
Termination Style
PC Pin
Pulses per Revolution
18
Rotational Life (Cycles Min)
30K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,43000 Kč127,43 Kč
5107,32200 Kč536,61 Kč
1099,64800 Kč996,48 Kč
2590,30440 Kč2 257,61 Kč
7580,25480 Kč6 019,11 Kč
15074,49447 Kč11 174,17 Kč
30069,14850 Kč20 744,55 Kč
52565,11406 Kč34 184,88 Kč
1 05060,44281 Kč63 464,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,43000 Kč
Unit Price with VAT:154,19030 Kč