


PER351-P115-N0010 | |
|---|---|
DigiKey Part Number | 118-PER351-P115-N0010-ND |
Manufacturer | |
Manufacturer Product Number | PER351-P115-N0010 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PER351-P115-N0010 Models |
Category | Pulses per Revolution 10 |
Manufacturer Bourns Inc. | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 5 | 90,34600 Kč | 451,73 Kč |
| 10 | 84,61100 Kč | 846,11 Kč |
| 25 | 77,57400 Kč | 1 939,35 Kč |
| 50 | 72,63140 Kč | 3 631,57 Kč |
| 100 | 67,99520 Kč | 6 799,52 Kč |
| 250 | 62,29204 Kč | 15 573,01 Kč |
| 500 | 58,27694 Kč | 29 138,47 Kč |
| 1 000 | 54,50001 Kč | 54 500,01 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |








