Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Bourns® Sensor Capabilities

PER561-P115-N0015

DigiKey Part Number
118-PER561-P115-N0015-ND
Manufacturer
Manufacturer Product Number
PER561-P115-N0015
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature, 2-Bit
Pulses per Revolution
15
Voltage - Supply
-
Actuator Type
Hole for Shaft
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 811
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
5147,70000 Kč738,50 Kč
15133,11333 Kč1 996,70 Kč
30124,64400 Kč3 739,32 Kč
60116,68583 Kč7 001,15 Kč
105110,61343 Kč11 614,41 Kč
255101,58420 Kč25 903,97 Kč
51095,00853 Kč48 454,35 Kč
1 00588,94837 Kč89 393,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč