
EC50A0920404 | |
|---|---|
DigiKey Part Number | 4809-EC50A0920404-ND |
Manufacturer | |
Manufacturer Product Number | EC50A0920404 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 9 | |
Voltage - Supply | 5V | |
Actuator Type | 50mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 40K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 5 | 162,65000 Kč | 813,25 Kč |
| 10 | 152,31900 Kč | 1 523,19 Kč |
| 25 | 139,64520 Kč | 3 491,13 Kč |
| 50 | 130,72940 Kč | 6 536,47 Kč |
| 200 | 114,48530 Kč | 22 897,06 Kč |
| 400 | 107,08298 Kč | 42 833,19 Kč |
| 600 | 102,95705 Kč | 61 774,23 Kč |
| 1 000 | 97,96218 Kč | 97 962,18 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |






