Rotary Encoder Incremental 10 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC35AH240403

DigiKey Part Number
4809-EC35AH240403-ND
Manufacturer
Manufacturer Product Number
EC35AH240403
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 10 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
10
Voltage - Supply
5V
Actuator Type
35mm Open Center
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
596,63200 Kč483,16 Kč
1090,50100 Kč905,01 Kč
2582,97560 Kč2 074,39 Kč
5077,69260 Kč3 884,63 Kč
10072,73290 Kč7 273,29 Kč
25066,63000 Kč16 657,50 Kč
80059,56581 Kč47 652,65 Kč
1 60055,68656 Kč89 098,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč