
RING56-101530A-TH | |
|---|---|
DigiKey Part Number | 2223-RING56-101530A-TH-ND |
Manufacturer | |
Manufacturer Product Number | RING56-101530A-TH |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RING56-101530A-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 120,27600 Kč | 601,38 Kč |
| 15 | 106,90800 Kč | 1 603,62 Kč |
| 30 | 99,24367 Kč | 2 977,31 Kč |
| 60 | 92,12167 Kč | 5 527,30 Kč |
| 105 | 86,74571 Kč | 9 108,30 Kč |
| 255 | 78,85776 Kč | 20 108,73 Kč |
| 510 | 73,19984 Kč | 37 331,92 Kč |
| 1 005 | 71,36688 Kč | 71 723,71 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




