
292V1X00A | |
|---|---|
DigiKey Part Number | 119-292V1X00A-ND |
Manufacturer | |
Manufacturer Product Number | 292V1X00A |
Description | ENC OPTICAL QUAD USR SELC PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.95V ~ 5.5V |
Manufacturer CTS Electrocomponents | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 3M |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,95000 Kč | 364,95 Kč |
| 5 | 313,33200 Kč | 1 566,66 Kč |
| 10 | 293,38400 Kč | 2 933,84 Kč |
| 30 | 264,26667 Kč | 7 928,00 Kč |
| 60 | 247,32150 Kč | 14 839,29 Kč |
| 120 | 231,38925 Kč | 27 766,71 Kč |
| 270 | 213,94474 Kč | 57 765,08 Kč |
| 510 | 201,10402 Kč | 102 563,05 Kč |
| 1 020 | 193,15525 Kč | 197 018,35 Kč |
| Unit Price without VAT: | 364,95000 Kč |
|---|---|
| Unit Price with VAT: | 441,58950 Kč |


