
RING28-161530-TH | |
|---|---|
DigiKey Part Number | 2223-RING28-161530-TH-ND |
Manufacturer | |
Manufacturer Product Number | RING28-161530-TH |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RING28-161530-TH Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature, 2-Bit | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 5 | 105,48800 Kč | 527,44 Kč |
| 10 | 97,93700 Kč | 979,37 Kč |
| 25 | 88,77760 Kč | 2 219,44 Kč |
| 75 | 78,89493 Kč | 5 917,12 Kč |
| 150 | 73,23200 Kč | 10 984,80 Kč |
| 300 | 67,97643 Kč | 20 392,93 Kč |
| 525 | 64,00970 Kč | 33 605,09 Kč |
| 1 050 | 59,41771 Kč | 62 388,60 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |






