New at DigiKey
CP400-6238
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP400-6238

DigiKey Part Number
2223-CP400-6238-ND
Manufacturer
Manufacturer Product Number
CP400-6238
Description
PELTIER, 62 X 62 X 3.8 MM, 40 A,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 627.9W @ 27°C 40 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 62.00mm L x 62.00mm W
Qmax @ Th
627.9W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
40 A
Voltage - Max
25 V
Resistance
490 mOhms
Operating Temperature
-
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1201 487,88517 Kč178 546,22 Kč
Unit Price without VAT:1 487,88517 Kč
Unit Price with VAT:1 800,34106 Kč