
ATS-TEC62-355-232 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC62-355-232-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC62-355-232 |
Description | TEM SQUARE 62.00MM L X 62.00MM W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 361.0W @ 27°C 40 A 80°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Advanced Thermal Solutions Inc. | Height 4.50mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 40 A |
Part Status Active | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 300 mOhms |
Size / Dimension Square - 62.00mm L x 62.00mm W | Operating Temperature 80°C |
Qmax @ Th 361.0W @ 27°C | Features Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,60000 Kč | 1 150,60 Kč |
| 5 | 1 080,94000 Kč | 5 404,70 Kč |
| 10 | 1 052,28500 Kč | 10 522,85 Kč |
| 25 | 1 015,56280 Kč | 25 389,07 Kč |
| 50 | 988,64240 Kč | 49 432,12 Kč |
| 100 | 962,44380 Kč | 96 244,38 Kč |
| Unit Price without VAT: | 1 150,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,22600 Kč |




