TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C
387004689
Thermal Wizard for Device Cooling Applications

387004692

DigiKey Part Number
1487-387004692-ND
Manufacturer
Manufacturer Product Number
387004692
Description
PELTIER MODULE 340.6W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
68°C @ 25°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
15.4 A
Packaging
Bulk
Voltage - Max
36 V
Part Status
Active
Resistance
1.97 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Qmax @ Th
340.6W @ 25°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 781,08000 Kč2 781,08 Kč
52 612,73600 Kč13 063,68 Kč
122 525,54917 Kč30 306,59 Kč
362 420,27500 Kč87 129,90 Kč
602 372,85533 Kč142 371,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 781,08000 Kč
Unit Price with VAT:3 365,10680 Kč