TEC (Thermoelectric Cooler) 339.7W @ 50°C 15.3 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 339.7W @ 50°C 15.3 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004921

DigiKey Part Number
1487-387004921-ND
Manufacturer
Manufacturer Product Number
387004921
Description
ETX15-28-F2-5252-TA-RT-W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 339.7W @ 50°C 15.3 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.30mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
15.3 A
Part Status
Active
Voltage - Max
37.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.29 Ohms
Size / Dimension
Rectangular - 56.00mm L x 52.00mm W
Operating Temperature
150°C
Qmax @ Th
339.7W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 699,95000 Kč2 699,95 Kč
52 536,61200 Kč12 683,06 Kč
122 451,96417 Kč29 423,57 Kč
362 349,76611 Kč84 591,58 Kč
602 303,71583 Kč138 222,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 699,95000 Kč
Unit Price with VAT:3 266,93950 Kč