
TEG 4X4 | |
|---|---|
DigiKey Part Number | 3193-TEG4X4-ND |
Manufacturer | |
Manufacturer Product Number | TEG 4X4 |
Description | TEG Generator 40x40 20W |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 20.0W @ 330°C 5 A 400°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 380°C @ 400°C |
Manufacturer Thermoelectric Conversion Systems Ltd | Height 3.60mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 5 A |
Part Status Active | Voltage - Max 16 V |
Type TEG (Thermoelectric Generator) | Resistance 1.5 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 400°C |
Qmax @ Th 20.0W @ 330°C | Features Lead Wires, Lapped, Sealed |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 675,34000 Kč | 2 675,34 Kč |
| 5 | 2 546,91600 Kč | 12 734,58 Kč |
| 10 | 2 482,15900 Kč | 24 821,59 Kč |
| Unit Price without VAT: | 2 675,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 237,16140 Kč |






