
SPG054-30 | |
|---|---|
DigiKey Part Number | 2223-SPG054-30-ND |
Manufacturer | |
Manufacturer Product Number | SPG054-30 |
Description | TEG, 5.4 V / 1 A OUTPUT, 30 X 30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 5.4W @ 27°C 1 A 300°C |
Datasheet | Datasheet |
EDA/CAD Models | SPG054-30 Models |
Category | Height 3.50mm |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Stages 1 |
Packaging Box | Current - Max 1 A |
Part Status Active | Voltage - Max 5.4 V |
Type TEG (Thermoelectric Generator) | Resistance 5.4 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 300°C |
Qmax @ Th 5.4W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,73000 Kč | 1 235,73 Kč |
| 5 | 1 160,89600 Kč | 5 804,48 Kč |
| 10 | 1 130,09100 Kč | 11 300,91 Kč |
| 25 | 1 090,66120 Kč | 27 266,53 Kč |
| 72 | 1 046,85528 Kč | 75 373,58 Kč |
| 144 | 1 019,11604 Kč | 146 752,71 Kč |
| Unit Price without VAT: | 1 235,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,23330 Kč |


