TEG (Thermoelectric Generator)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM250-31-10-16

DigiKey Part Number
2985-MGM250-31-10-16-ND
Manufacturer
Manufacturer Product Number
MGM250-31-10-16
Description
MINI TE GENERATOR,31 COUPLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
TEG (Thermoelectric Generator)
Manufacturer
European Thermodynamics Ltd
Size / Dimension
Square - 15.00mm L x 15.00mm W
Series
Height
3.20mm
Packaging
Box
Number of Stages
1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1465,32000 Kč465,32 Kč
5437,22000 Kč2 186,10 Kč
10425,60800 Kč4 256,08 Kč
25410,75440 Kč10 268,86 Kč
50399,86080 Kč19 993,04 Kč
100389,26300 Kč38 926,30 Kč
Manufacturers Standard Package
Unit Price without VAT:465,32000 Kč
Unit Price with VAT:563,03720 Kč