



45850-503 | |
|---|---|
DigiKey Part Number | 926-1446-ND |
Manufacturer | |
Manufacturer Product Number | 45850-503 |
Description | PELTIER OT08,08,F0,0303,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.4W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 3.40mm L x 3.40mm W | |
Qmax @ Th | 0.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.79mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 1 V | |
Resistance | 1.18 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,30000 Kč | 936,30 Kč |
| 5 | 879,56400 Kč | 4 397,82 Kč |
| 10 | 856,23500 Kč | 8 562,35 Kč |
| Unit Price without VAT: | 936,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,92300 Kč |











