



16068-302 | |
|---|---|
DigiKey Part Number | 926-1330-ND |
Manufacturer | |
Manufacturer Product Number | 16068-302 |
Description | PELTIER MS3,052,10,17,11,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.4W @ 25°C 1.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 14.86mm L x 14.86mm W | |
Qmax @ Th | 1.4W @ 25°C | |
Delta Tmax @ Th | 99°C @ 25°C | |
Height | 16.00mm | |
Number of Stages | 3 | |
Current - Max | 1.8 A | |
Voltage - Max | 3.3 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 913,89000 Kč | 2 913,89 Kč |
| 5 | 2 737,67800 Kč | 13 688,39 Kč |
| 12 | 2 646,32583 Kč | 31 755,91 Kč |
| 36 | 2 536,02750 Kč | 91 296,99 Kč |
| 60 | 2 486,33117 Kč | 149 179,87 Kč |
| Unit Price without VAT: | 2 913,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 525,80690 Kč |






