TEC (Thermoelectric Cooler) 3.6W @ 25°C 6.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.6W @ 25°C 6.5 A 80°C
9360001-301
Thermal Wizard for Device Cooling Applications

9360001-301

DigiKey Part Number
1487-1170-ND
Manufacturer
Manufacturer Product Number
9360001-301
Description
PELTIER MS3,070,20,25,11,W8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.6W @ 25°C 6.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 36.00mm L x 36.00mm W
Qmax @ Th
3.6W @ 25°C
Delta Tmax @ Th
118°C @ 25°C
Height
16.00mm
Number of Stages
3
Current - Max
6.5 A
Voltage - Max
6.5 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 160,60000 Kč6 160,60 Kč
55 788,01400 Kč28 940,07 Kč
125 594,93500 Kč67 139,22 Kč
365 361,75778 Kč193 023,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6 160,60000 Kč
Unit Price with VAT:7 454,32600 Kč