



9340004-304 | |
|---|---|
DigiKey Part Number | 926-1431-ND |
Manufacturer | |
Manufacturer Product Number | 9340004-304 |
Description | PELTIER MS3,231,10,15,00,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.9W @ 25°C 1.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 6.9W @ 25°C | |
Delta Tmax @ Th | 104°C @ 25°C | |
Height | 9.70mm | |
Number of Stages | 3 | |
Current - Max | 1.9 A | |
Voltage - Max | 15.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 194,77000 Kč | 4 194,77 Kč |
| 5 | 3 941,07200 Kč | 19 705,36 Kč |
| 12 | 3 809,56250 Kč | 45 714,75 Kč |
| 36 | 3 650,78806 Kč | 131 428,37 Kč |
| Unit Price without VAT: | 4 194,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 075,67170 Kč |




