




9350004-301 | |
|---|---|
DigiKey Part Number | 926-1234-ND |
Manufacturer | |
Manufacturer Product Number | 9350004-301 |
Description | MS3,119,14,15,11,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.5W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 7.5W @ 25°C | |
Delta Tmax @ Th | 100°C @ 25°C | |
Height | 10.39mm | |
Number of Stages | 3 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.1 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 617,33000 Kč | 3 617,33 Kč |
| 5 | 3 398,52600 Kč | 16 992,63 Kč |
| 12 | 3 285,12000 Kč | 39 421,44 Kč |
| 36 | 3 148,21861 Kč | 113 335,87 Kč |
| 60 | 3 086,51000 Kč | 185 190,60 Kč |
| Unit Price without VAT: | 3 617,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 376,96930 Kč |



