TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C
9350006-301
9350006-302
9350006-302

9350006-302

DigiKey Part Number
1487-1088-ND
Manufacturer
Manufacturer Product Number
9350006-302
Description
MS2,192,14,20,11,18,11,RT,W8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
39.9W @ 25°C
Delta Tmax @ Th
87°C @ 25°C
Height
8.10mm
Number of Stages
2
Current - Max
6.8 A
Voltage - Max
15.8 V
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 388,73000 Kč2 388,73 Kč
52 244,30800 Kč11 221,54 Kč
122 169,42583 Kč26 033,11 Kč
362 078,98278 Kč74 843,38 Kč
602 050,61217 Kč123 036,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 388,73000 Kč
Unit Price with VAT:2 890,36330 Kč