TEC (Thermoelectric Cooler) 29.3W @ 25°C 14 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 29.3W @ 25°C 14 A 80°C
430084-505
Thermal Wizard for Device Cooling Applications

57125-501

DigiKey Part Number
926-1041-ND
Manufacturer
Manufacturer Product Number
57125-501
Description
PELTIER MODULE CP2,31,06,L1,W4.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 29.3W @ 25°C 14 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
4.57mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
14 A
Packaging
Bulk
Voltage - Max
3.5 V
Part Status
Active
Resistance
230 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 29.72mm L x 29.72mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
29.3W @ 25°C
Base Product Number
Delta Tmax @ Th
68°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,74000 Kč534,74 Kč
5502,28400 Kč2 511,42 Kč
24472,65500 Kč11 343,72 Kč
48460,12875 Kč22 086,18 Kč
72452,95250 Kč32 612,58 Kč
120444,07267 Kč53 288,72 Kč
Manufacturers Standard Package
Unit Price without VAT:534,74000 Kč
Unit Price with VAT:647,03540 Kč