
ATE1-288-20AS | |
---|---|
DigiKey Part Number | 4022-ATE1-288-20AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-288-20AS |
Description | DTMAX 68C 35V 20A 378W 50*50*4.1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 378.0W @ 68°C 20 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 378.0W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 4.12mm | |
Number of Stages | 1 | |
Current - Max | 20 A | |
Voltage - Max | 35 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 914,69000 Kč | 1 914,69 Kč |
5 | 1 798,79600 Kč | 8 993,98 Kč |
10 | 1 751,11600 Kč | 17 511,16 Kč |
25 | 1 690,00440 Kč | 42 250,11 Kč |
50 | 1 645,22000 Kč | 82 261,00 Kč |
100 | 1 601,62080 Kč | 160 162,08 Kč |
Unit Price without VAT: | 1 914,69000 Kč |
---|---|
Unit Price with VAT: | 2 316,77490 Kč |