
TEC1-19913L-S | |
|---|---|
DigiKey Part Number | 2985-TEC1-19913L-S-ND |
Manufacturer | |
Manufacturer Product Number | TEC1-19913L-S |
Description | TE HIGH TEMP,199 COUPLES,13A,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 200.0W @ 27°C 13 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 200.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 13 A | |
Voltage - Max | 24.1 V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,47000 Kč | 1 213,47 Kč |
| 10 | 1 073,79600 Kč | 10 737,96 Kč |
| 25 | 1 022,69480 Kč | 25 567,37 Kč |
| 50 | 985,61680 Kč | 49 280,84 Kč |
| 100 | 949,85080 Kč | 94 985,08 Kč |
| Unit Price without VAT: | 1 213,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,29870 Kč |



