



387004693 | |
|---|---|
DigiKey Part Number | 1487-387004693-ND |
Manufacturer | |
Manufacturer Product Number | 387004693 |
Description | PELTIER MODULE 340.6W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 340.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 36 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 905,28000 Kč | 2 905,28 Kč |
| 5 | 2 729,44600 Kč | 13 647,23 Kč |
| 12 | 2 638,38083 Kč | 31 660,57 Kč |
| 36 | 2 528,39250 Kč | 91 022,13 Kč |
| 60 | 2 478,85583 Kč | 148 731,35 Kč |
| Unit Price without VAT: | 2 905,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 515,38880 Kč |


