TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
387004711
Thermal Wizard for Device Cooling Applications

387004717

DigiKey Part Number
1487-387004717-ND
Manufacturer
Manufacturer Product Number
387004717
Description
PELTIER MODULE 236.6W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Qmax @ Th
236.6W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Number of Stages
1
Current - Max
15.4 A
Voltage - Max
25 V
Resistance
1.37 Ohms
Operating Temperature
80°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 893,81000 Kč1 893,81 Kč
51 779,16000 Kč8 895,80 Kč
Unit Price without VAT:1 893,81000 Kč
Unit Price with VAT:2 291,51010 Kč