CMI-9705-0380-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMI-9705-0380-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMI-9705-0380-SMT-TR

DigiKey Part Number
102-CMI-9705-0380-SMT-TR-ND - Tape & Reel (TR)
102-CMI-9705-0380-SMT-CT-ND - Cut Tape (CT)
102-CMI-9705-0380-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9705-0380-SMT-TR
Description
BUZZER MAGNETIC 3V 0.38X0.38 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9705-0380-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.382" L x 0.382" W (9.70mm x 9.70mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1037,53400 Kč375,34 Kč
2534,16360 Kč854,09 Kč
5031,84560 Kč1 592,28 Kč
10029,71100 Kč2 971,10 Kč
25028,04484 Kč7 011,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75024,39712 Kč18 297,84 Kč
1 50022,91268 Kč34 369,02 Kč
Manufacturers Standard Package
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč