2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF2012A-261YA

DigiKey Part Number
SRF2012A-261YATR-ND - Tape & Reel (TR)
SRF2012A-261YACT-ND - Cut Tape (CT)
SRF2012A-261YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012A-261YA
Description
CMC 300MA 2LN 260OHM SMD AECQ200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012A-261YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
260 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,16600 Kč51,66 Kč
254,77920 Kč119,48 Kč
504,50200 Kč225,10 Kč
1004,24580 Kč424,58 Kč
2503,92748 Kč981,87 Kč
5003,70236 Kč1 851,18 Kč
1 0003,49092 Kč3 490,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,29154 Kč6 583,08 Kč
4 0003,10366 Kč12 414,64 Kč
6 0002,99887 Kč17 993,22 Kč
10 0002,87200 Kč28 720,00 Kč
14 0002,79146 Kč39 080,44 Kč
20 0002,70858 Kč54 171,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč