
CDM816-08A-01FST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM816-08A-01FST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM816-08A-01FST-3M-67 |
Description | CIRC CBL 8POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 16 | 384,84063 Kč | 6 157,45 Kč |
| 32 | 366,46750 Kč | 11 726,96 Kč |
| 64 | 348,98016 Kč | 22 334,73 Kč |
| 112 | 335,47679 Kč | 37 573,40 Kč |
| 256 | 316,48824 Kč | 81 020,99 Kč |
| 512 | 301,40209 Kč | 154 317,87 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |














