
CDM810-08A-MW-F810-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM810-08A-MW-F810-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM810-08A-MW-F810-050-67 |
Description | CIRC CBL 8POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM810-08A-MW-F810-050-67 Models |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 224,07100 Kč | 2 240,71 Kč |
| 25 | 210,03160 Kč | 5 250,79 Kč |
| 50 | 200,00420 Kč | 10 000,21 Kč |
| 200 | 181,37610 Kč | 36 275,22 Kč |
| 400 | 172,72578 Kč | 69 090,31 Kč |
| 600 | 167,85932 Kč | 100 715,59 Kč |
| 1 000 | 161,92502 Kč | 161 925,02 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |











