Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM818-08A-01FRA-3M-67

DigiKey Part Number
2223-CDM818-08A-01FRA-3M-67-ND
Manufacturer
Manufacturer Product Number
CDM818-08A-01FRA-3M-67
Description
CBL 8POS PLUG RA TO WIRE 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Same Sky (Formerly CUI Devices)
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1457,76000 Kč457,76 Kč
16376,36313 Kč6 021,81 Kč
32358,39656 Kč11 468,69 Kč
64341,29625 Kč21 842,96 Kč
112328,09188 Kč36 746,29 Kč
256309,52035 Kč79 237,21 Kč
512294,76518 Kč150 919,77 Kč
Manufacturers Standard Package
Unit Price without VAT:457,76000 Kč
Unit Price with VAT:553,88960 Kč