
CDM814-08A-MT-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM814-08A-MT-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM814-08A-MT-F810-67 |
Description | 8 PINS, PANEL MOUNT, CRIMPED PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM814-08A-MT-F810-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 182,81900 Kč | 1 828,19 Kč |
| 25 | 171,35720 Kč | 4 283,93 Kč |
| 80 | 157,85013 Kč | 12 628,01 Kč |
| 160 | 150,31863 Kč | 24 050,98 Kč |
| 320 | 143,14825 Kč | 45 807,44 Kč |
| 560 | 137,61093 Kč | 77 062,12 Kč |
| 1 040 | 131,73638 Kč | 137 005,84 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |










