
CDM804-08A-MP-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM804-08A-MP-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM804-08A-MP-R805-67 |
Description | 8 PINS, PANEL MOUNT, PC PINS, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM804-08A-MP-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 184,06800 Kč | 1 840,68 Kč |
| 25 | 172,52800 Kč | 4 313,20 Kč |
| 80 | 158,92863 Kč | 12 714,29 Kč |
| 160 | 151,34569 Kč | 24 215,31 Kč |
| 320 | 144,12634 Kč | 46 120,43 Kč |
| 560 | 138,55118 Kč | 77 588,66 Kč |
| 1 040 | 132,63649 Kč | 137 941,95 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |






