
M8-08PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8-08PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8-08PMMS-SF8001 |
Description | M SERIES, M8, A CODE, METAL, 1.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M8-8 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 289,68800 Kč | 2 896,88 Kč |
| 25 | 271,53760 Kč | 6 788,44 Kč |
| 50 | 258,57780 Kč | 12 928,89 Kč |
| 100 | 246,23930 Kč | 24 623,93 Kč |
| 250 | 230,83436 Kč | 57 708,59 Kč |
| 500 | 219,82806 Kč | 109 914,03 Kč |
| 1 000 | 209,35090 Kč | 209 350,90 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |





