8 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8-08PFFT-EE0001

DigiKey Part Number
1754-M8-08PFFT-EE0001TR-ND - Tape & Reel (TR)
1754-M8-08PFFT-EE0001CT-ND - Cut Tape (CT)
1754-M8-08PFFT-EE0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M8-08PFFT-EE0001
Description
M8 NON-SHIELDED SMT RECEPTACLE P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M8-8
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Board Guide, Ground, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1099,74100 Kč997,41 Kč
2593,49160 Kč2 337,29 Kč
5089,02320 Kč4 451,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10084,77310 Kč8 477,31 Kč
20080,72680 Kč16 145,36 Kč
30078,44993 Kč23 534,98 Kč
50075,67428 Kč37 837,14 Kč
70073,90036 Kč51 730,25 Kč
1 00072,06493 Kč72 064,93 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč