



2002772102 | |
|---|---|
DigiKey Part Number | WM26683-ND |
Manufacturer | |
Manufacturer Product Number | 2002772102 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002772102 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002771102 | Molex | 24 683 | WM26669-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,12720 Kč | 306,36 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 250 | 5,46872 Kč | 1 367,18 Kč |
| 500 | 5,20708 Kč | 2 603,54 Kč |
| 1 000 | 4,95805 Kč | 4 958,05 Kč |
| 2 500 | 4,64753 Kč | 11 618,82 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |








