35SZV22M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1 000
Unit Price: 11,37000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 7 251
Unit Price: 6,10000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 2 998
Unit Price: 9,05000 Kč
Datasheet

Direct


Nichicon
In Stock: 42 970
Unit Price: 8,00000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 7 529
Unit Price: 6,74000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 22 305
Unit Price: 5,68000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7 870
Unit Price: 12,00000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 10 000
Unit Price: 12,00000 Kč
Datasheet

Upgrade


KEMET
In Stock: 24 918
Unit Price: 8,42000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 55
Unit Price: 9,26000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,99312 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,66729 Kč
Datasheet

Parametric Equivalent


Elna America
In Stock: 1 835
Unit Price: 9,26000 Kč
Datasheet
SZV SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SZV22M6.3X5.5

DigiKey Part Number
1189-35SZV22M6.3X5.5TR-ND - Tape & Reel (TR)
1189-35SZV22M6.3X5.5CT-ND - Cut Tape (CT)
1189-35SZV22M6.3X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SZV22M6.3X5.5
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SZV22M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes