



UWT1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-2199-2-ND - Tape & Reel (TR) 493-2199-1-ND - Cut Tape (CT) 493-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 63 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,86300 Kč | 48,63 Kč |
| 50 | 3,57000 Kč | 178,50 Kč |
| 100 | 3,15540 Kč | 315,54 Kč |
| 500 | 2,43928 Kč | 1 219,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,21320 Kč | 2 213,20 Kč |
| 2 000 | 2,02501 Kč | 4 050,02 Kč |
| 3 000 | 1,93000 Kč | 5 790,00 Kč |
| 5 000 | 1,82398 Kč | 9 119,90 Kč |
| 7 000 | 1,76167 Kč | 12 331,69 Kč |
| 10 000 | 1,70145 Kč | 17 014,50 Kč |
| 12 000 | 1,67281 Kč | 20 073,72 Kč |
| 24 000 | 1,57585 Kč | 37 820,40 Kč |
| 25 000 | 1,57068 Kč | 39 267,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

