
35JZV22M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-35JZV22M5X6.1TR-ND - Tape & Reel (TR) 1189-35JZV22M5X6.1CT-ND - Cut Tape (CT) 1189-35JZV22M5X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV22M5X6.1 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV22M5X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 54.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 50 | 5,66940 Kč | 283,47 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 3,95980 Kč | 1 979,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,61796 Kč | 3 617,96 Kč |
| 2 000 | 3,33396 Kč | 6 667,92 Kč |
| 3 000 | 3,19058 Kč | 9 571,74 Kč |
| 5 000 | 3,03060 Kč | 15 153,00 Kč |
| 7 000 | 2,93660 Kč | 20 556,20 Kč |
| 10 000 | 2,84575 Kč | 28 457,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

